New Product
- Field Programmable Gate Array (FPGA) IC 164 3774874 48000 325-LFBGA, FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Field Programmable Gate Array (FPGA) IC 164 3774874 48000 325-LFBGA, FC
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF050TC-FCSG325I

DigiKey Part Number
150-MPF050TC-FCSG325I-ND
Manufacturer
Manufacturer Product Number
MPF050TC-FCSG325I
Description
POLARFIRE CORE FPGA, 48KLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Field Programmable Gate Array (FPGA) IC 164 3774874 48000 325-LFBGA, FC
Datasheet
 Datasheet
EDA/CAD Models
MPF050TC-FCSG325I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
164
Mfr
Voltage - Supply
0.97V ~ 1.08V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Number of LABs/CLBs
12000
Package / Case
Number of Logic Elements/Cells
48000
Supplier Device Package
325-FCBGA (11x14.5)
Total RAM Bits
3774874
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 562,25000 Kč1 562,25 Kč
251 269,32920 Kč31 733,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 562,25000 Kč
Unit Price with VAT:1 890,32250 Kč