
MPF050T-FCVG484E | |
|---|---|
DigiKey Part Number | 150-MPF050T-FCVG484E-ND |
Manufacturer | |
Manufacturer Product Number | MPF050T-FCVG484E |
Description | MPF050T-FCVG484E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 176 3774874 484-BFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 48000 | |
Number of Logic Elements/Cells | 3774874 | |
Number of I/O | 176 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 179,17000 Kč | 2 179,17 Kč |
| 25 | 1 770,65200 Kč | 44 266,30 Kč |
| Unit Price without VAT: | 2 179,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 636,79570 Kč |


