Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4KE33A | |
|---|---|
DigiKey Part Number  | 1086-6750-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MP4KE33A  | 
Description  | TVS DIODE 28.2VWM 45.7V DO204AL  | 
Manufacturer Standard Lead Time  | 42 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.7V Clamp 9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
EDA/CAD Models  | MP4KE33A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28.2V  | |
Voltage - Breakdown (Min)  | 31.4V  | |
Voltage - Clamping (Max) @ Ipp  | 45.7V  | |
Current - Peak Pulse (10/1000µs)  | 9A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 42,02812 Kč | 21 014,06 Kč | 
| Unit Price without VAT: | 42,02812 Kč | 
|---|---|
| Unit Price with VAT: | 50,85403 Kč | 




