Clamp Ipp Tvs Diode Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAD1108/TR13

DigiKey Part Number
150-MMAD1108/TR13TR-ND - Tape & Reel (TR)
150-MMAD1108/TR13CT-ND - Cut Tape (CT)
150-MMAD1108/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMAD1108/TR13
Description
TVS DIODE 75VWM 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 16-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1.5pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Reverse Standoff (Typ)
75V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
90V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,25000 Kč74,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,19216 Kč157 980,40 Kč
Manufacturers Standard Package
Unit Price without VAT:74,25000 Kč
Unit Price with VAT:89,84250 Kč