


MIC94310-4YMT-TR | |
|---|---|
DigiKey Part Number | 576-4767-2-ND - Tape & Reel (TR) 576-4767-1-ND - Cut Tape (CT) 576-4767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94310-4YMT-TR |
Description | IC REG LINEAR 1.2V 200MA 4-TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94310-4YMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Series | PSRR 85dB ~ 50dB (100Hz ~ 10MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UFDFN Exposed Pad |
Voltage - Input (Max) 3.6V | Supplier Device Package 4-TDFN (1.2x1.6) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.1V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,66950 Kč | 28 347,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

