
MIC94165YCS-TR | |
|---|---|
DigiKey Part Number | 576-4456-2-ND - Tape & Reel (TR) 576-4456-1-ND - Cut Tape (CT) 576-4456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94165YCS-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94165YCS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 14.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 Kč | 11,50 Kč |
| 25 | 9,85520 Kč | 246,38 Kč |
| 100 | 8,82850 Kč | 882,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,82855 Kč | 26 485,65 Kč |
| Unit Price without VAT: | 11,50000 Kč |
|---|---|
| Unit Price with VAT: | 13,91500 Kč |


