Parametric Equivalent

MIC94093YMT-TR | |
|---|---|
DigiKey Part Number | 576-3491-2-ND - Tape & Reel (TR) 576-3491-1-ND - Cut Tape (CT) 576-3491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94093YMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 4TMLF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-TMLF® (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94093YMT-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 130mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-TMLF® (1.2x1.2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC94095YMT-TR | Microchip Technology | 0 | 576-3495-2-ND | 10,59877 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 25 | 10,84480 Kč | 271,12 Kč |
| 100 | 10,52990 Kč | 1 052,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,59353 Kč | 47 967,65 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |





