
MIC94050YM4-TR | |
|---|---|
DigiKey Part Number | 576-2937-2-ND - Tape & Reel (TR) 576-2937-1-ND - Cut Tape (CT) 576-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94050YM4-TR |
Description | MOSFET P-CH 6V 1.8A SOT-143 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 6 V 1.8A (Ta) 568mW (Ta) Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94050YM4-TR Models |
Category | Rds On (Max) @ Id, Vgs 160mOhm @ 100mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Vgs (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 5.5 V |
Part Status Active | Power Dissipation (Max) 568mW (Ta) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 6 V | Supplier Device Package SOT-143 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 100 | 10,60190 Kč | 1 060,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65908 Kč | 28 977,24 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



