
MIC809SUY-TR | |
|---|---|
DigiKey Part Number | 576-2908-2-ND - Tape & Reel (TR) 576-2908-1-ND - Cut Tape (CT) 576-2908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC809SUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809SUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809SVLB713 | Microchip Technology | 1 525 | TCM809SVLB713CT-ND | 9,66000 Kč | Similar |
| TCM809SVNB713 | Microchip Technology | 2 764 | TCM809SVNB713CT-ND | 9,66000 Kč | Similar |
| MIC809-5SUY-TR | Microchip Technology | 2 959 | 576-2903-1-ND | 12,60000 Kč | Parametric Equivalent |
| TCM809SENB713 | Microchip Technology | 8 282 | TCM809SENB713CT-ND | 9,66000 Kč | Parametric Equivalent |
| MAX6326UR29+T | Analog Devices Inc./Maxim Integrated | 4 686 | MAX6326UR29+TCT-ND | 120,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 25 | 10,07920 Kč | 251,98 Kč |
| 100 | 9,02910 Kč | 902,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,02914 Kč | 27 087,42 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

