Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809-5SYC3-TR

DigiKey Part Number
576-2904-2-ND - Tape & Reel (TR)
576-2904-1-ND - Cut Tape (CT)
576-2904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC809-5SYC3-TR
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809-5SYC3-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM809M3-2.93/NOPBTexas Instruments6 903LM809M3-2.93/NOPBCT-ND20,37000 KčSimilar
LM809M3X-2.93/NOPBTexas Instruments585LM809M3X-2.93/NOPBCT-ND17,43000 KčSimilar
MAX809SEXR+TAnalog Devices Inc./Maxim Integrated3 223MAX809SEXR+TCT-ND114,86000 KčSimilar
In-Stock: 1 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
2510,49920 Kč262,48 Kč
1009,65910 Kč965,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,65908 Kč28 977,24 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč