
MIC7122BMM | |
|---|---|
DigiKey Part Number | MIC7122BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC7122BMM |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC7122BMM Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 800µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 250 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,90284 Kč | 15 902,84 Kč |
| Unit Price without VAT: | 15,90284 Kč |
|---|---|
| Unit Price with VAT: | 19,24244 Kč |

