
MIC708SMY-TR | |
|---|---|
DigiKey Part Number | MIC708SMY-TR-ND - Tape & Reel (TR) MIC708SMY-CT-ND - Cut Tape (CT) MIC708SMY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC708SMY-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC708SMY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Complementary | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 25 | 11,78800 Kč | 294,70 Kč |
| 100 | 10,94600 Kč | 1 094,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,94600 Kč | 27 365,00 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

