


MIC69153YML-TR | |
|---|---|
DigiKey Part Number | 576-3073-2-ND - Tape & Reel (TR) 576-3073-1-ND - Cut Tape (CT) 576-3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC69153YML-TR |
Description | IC REG LINEAR POS ADJ 1.5A 10MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC69153YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 20 mA | |
Current - Supply (Max) | 35 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 25 | 40,62640 Kč | 1 015,66 Kč |
| 100 | 37,25850 Kč | 3 725,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,25875 Kč | 186 293,75 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |








