
MIC5841YN | |
|---|---|
DigiKey Part Number | 576-1307-ND |
Manufacturer | |
Manufacturer Product Number | MIC5841YN |
Description | IC PWR DRIVER BIPOLAR 1:8 18DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5841YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 25 | 91,55120 Kč | 2 288,78 Kč |
| 100 | 83,15210 Kč | 8 315,21 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |




