Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5801YWM-TR

DigiKey Part Number
MIC5801YWM-TR-ND - Tape & Reel (TR)
MIC5801YWM-CT-ND - Cut Tape (CT)
MIC5801YWM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5801YWM-TR
Description
IC PWR DRIVER BIPOLAR 1:1 24SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5801YWM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
2577,69280 Kč1 942,32 Kč
10070,34330 Kč7 034,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,34330 Kč70 343,30 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč