


MIC5528-3.3YMX-TR | |
|---|---|
DigiKey Part Number | 576-4452-2-ND - Tape & Reel (TR) 576-4452-1-ND - Cut Tape (CT) 576-4452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5528-3.3YMX-TR |
Description | IC REG LINEAR 3.3V 500MA 6-XTDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XTDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5528-3.3YMX-TR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 60dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-XTDFN (1.2x1.2) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 25 | 4,79680 Kč | 119,92 Kč |
| 100 | 4,78630 Kč | 478,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,37966 Kč | 21 898,30 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

