MIC5504-3.0YMT-TZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3 032
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4 974
Unit Price: 4,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 358
Unit Price: 11,97000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5504-3.0YMT-TZ

DigiKey Part Number
576-4308-2-ND - Tape & Reel (TR)
576-4308-1-ND - Cut Tape (CT)
576-4308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5504-3.0YMT-TZ
Description
IC REG LINEAR 3V 300MA 4-TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5504-3.0YMT-TZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
65 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-TDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,35970 Kč33 597,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč