MIC5504-1.8YM5-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 87 975
Unit Price: 3,36000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5504-1.8YM5-T5

DigiKey Part Number
MIC5504-1.8YM5-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5504-1.8YM5-T5
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5504-1.8YM5-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
65 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5504-1.8YM5-TRMicrochip Technology87 975576-4879-1-ND3,36000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types