


MIC5504-1.2YMT-TR | |
|---|---|
DigiKey Part Number | MIC5504-1.2YMT-TR-ND - Tape & Reel (TR) MIC5504-1.2YMT-CT-ND - Cut Tape (CT) MIC5504-1.2YMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5504-1.2YMT-TR |
Description | IC REG LINEAR 1.2V 300MA 4-TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-TDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 100 | 3,35970 Kč | 335,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,35968 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

