


| MIC5365-2.85YD5-TR | |
|---|---|
| DigiKey Part Number | 576-4083-2-ND - Tape & Reel (TR) 576-4083-1-ND - Cut Tape (CT) 576-4083-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MIC5365-2.85YD5-TR | 
| Description | IC REG LIN 2.85V 150MA TSOT-23-5 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC5365-2.85YD5-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 2.85V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.31V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 39 µA | |
| PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
| Supplier Device Package | TSOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč | 
| 25 | 2,91280 Kč | 72,82 Kč | 
| 100 | 2,70480 Kč | 270,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,70478 Kč | 8 114,34 Kč | 
| Unit Price without VAT: | 3,54000 Kč | 
|---|---|
| Unit Price with VAT: | 4,28340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic