Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5317-3.3YMT-TZ

DigiKey Part Number
576-4500-2-ND - Tape & Reel (TR)
576-4500-1-ND - Cut Tape (CT)
576-4500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5317-3.3YMT-TZ
Description
IC REG LINEAR 3.3V 150MA 4-DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5317-3.3YMT-TZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
252,10000 Kč52,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,19960 Kč41 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč