MIC5317-3.3YD5-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 4 724
Unit Price: 16,46000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,41630 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4 961
Unit Price: 10,21000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 7 160
Unit Price: 5,21000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 32 093
Unit Price: 3,54000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 342
Unit Price: 8,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 273
Unit Price: 18,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 090
Unit Price: 16,04000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 337
Unit Price: 30,00000 Kč
Datasheet
MIC5317-1.5YD5-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC5317-1.5YD5-TR

MIC5317-3.3YD5-T5

DigiKey Part Number
576-4498-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5317-3.3YD5-T5
Description
IC REG LIN 3.3V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5317-3.3YD5-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.