


MIC5317-1.8YMT-TZ | |
|---|---|
DigiKey Part Number | 576-4488-2-ND - Tape & Reel (TR) 576-4488-1-ND - Cut Tape (CT) 576-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5317-1.8YMT-TZ |
Description | IC REG LINEAR 1.8V 150MA 4-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5317-1.8YMT-TZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88982 Kč | 18 898,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



