8-MSOP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP Exp Pad Pkg
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5281-3.3YMME-TR

DigiKey Part Number
576-3906-2-ND - Tape & Reel (TR)
576-3906-1-ND - Cut Tape (CT)
576-3906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5281-3.3YMME-TR
Description
IC REG LIN 3.3V 25MA 8-MSOP-EP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 25mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5281-3.3YMME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
3V @ 25mA
Current - Output
Current - Quiescent (Iq)
11 µA
PSRR
90dB (20kHz ~ 2MHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,42000 Kč40,42 Kč
2533,89040 Kč847,26 Kč
10030,52250 Kč3 052,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,52267 Kč76 306,68 Kč
Manufacturers Standard Package
Unit Price without VAT:40,42000 Kč
Unit Price with VAT:48,90820 Kč