


MIC5280YME | |
|---|---|
DigiKey Part Number | 576-3125-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5280YME |
Description | IC REG LINEAR POS ADJ 25MA 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 25mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5280YME Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tube | Current - Supply (Max) 400 µA |
Part Status Active | PSRR 80dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 120V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 1.5V @ 25mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 25 | 30,23720 Kč | 755,93 Kč |
| 100 | 27,71740 Kč | 2 771,74 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



