

MIC5255-2.5YD5-TR | |
|---|---|
DigiKey Part Number | 576-2811-2-ND - Tape & Reel (TR) 576-2811-1-ND - Cut Tape (CT) 576-2811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5255-2.5YD5-TR |
Description | IC REG LIN 2.5V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-2.5YD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB ~ 50dB (10Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 Kč | 13,12 Kč |
| 25 | 11,04000 Kč | 276,00 Kč |
| 100 | 9,99840 Kč | 999,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99847 Kč | 29 995,41 Kč |
| Unit Price without VAT: | 13,12000 Kč |
|---|---|
| Unit Price with VAT: | 15,87520 Kč |

