MIC5252-2.5BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 12,49800 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,08220 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 930
Unit Price: 11,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,89425 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,63961 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5 312
Unit Price: 15,21000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,14594 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 11 370
Unit Price: 13,12000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,63961 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,21000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 3,77335 Kč
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5

MIC5252-2.5BM5-TR

DigiKey Part Number
MIC5252-2.5BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5252-2.5BM5-TR
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5252-2.5BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
200 µA
PSRR
63dB ~ 48dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,88464 Kč23 653,92 Kč
6 0007,29765 Kč43 785,90 Kč
9 0007,03013 Kč63 271,17 Kč
Manufacturers Standard Package
Unit Price without VAT:7,88464 Kč
Unit Price with VAT:9,54041 Kč