



MIC5247-1.85YM5-TR | |
|---|---|
DigiKey Part Number | 576-2793-2-ND - Tape & Reel (TR) 576-2793-1-ND - Cut Tape (CT) 576-2793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5247-1.85YM5-TR |
Description | IC REG LIN 1.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5247-1.85YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 25 | 13,81480 Kč | 345,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,81051 Kč | 41 431,53 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

