MIC5245-2.85BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,65143 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,07404 Kč
Datasheet

Similar


Microchip Technology
In Stock: 13 013
Unit Price: 10,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,58248 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,36270 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,88285 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,84373 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,87556 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,48360 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,13771 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 740
Unit Price: 13,11000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,63081 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,48360 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 3,76901 Kč
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5

MIC5245-2.85BM5-TR

DigiKey Part Number
MIC5245-2.85BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5245-2.85BM5-TR
Description
IC REG LIN 2.85V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5245-2.85BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,63081 Kč22 892,43 Kč
6 0007,05854 Kč42 351,24 Kč
9 0006,76796 Kč60 911,64 Kč
15 0006,76195 Kč101 429,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,63081 Kč
Unit Price with VAT:9,23328 Kč