


MIC5239YMM | |
|---|---|
DigiKey Part Number | 576-1287-ND |
Manufacturer | |
Manufacturer Product Number | MIC5239YMM |
Description | IC REG LIN POS ADJ 500MA 8-MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239YMM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 8-MSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 25 | 62,35800 Kč | 1 558,95 Kč |
| 100 | 56,51840 Kč | 5 651,84 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |



