


MIC5239-5.0YMM-TR | |
|---|---|
DigiKey Part Number | MIC5239-5.0YMM-TR-ND - Tape & Reel (TR) MIC5239-5.0YMM-CT-ND - Cut Tape (CT) MIC5239-5.0YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5239-5.0YMM-TR |
Description | IC REG LINEAR 5V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-5.0YMM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 25 | 62,78400 Kč | 1 569,60 Kč |
| 100 | 56,90460 Kč | 5 690,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,90466 Kč | 142 261,65 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |


