Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
8-TSSOP 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5239-1.8YMM

DigiKey Part Number
576-2389-ND
Manufacturer
Manufacturer Product Number
MIC5239-1.8YMM
Description
IC REG LINEAR 1.8V 500MA 8-MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5239-1.8YMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
45 µA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.35V @ 500mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,46000 Kč79,46 Kč
2566,32040 Kč1 658,01 Kč
10060,48100 Kč6 048,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,46000 Kč
Unit Price with VAT:96,14660 Kč