


MIC5232-3.3YD5-TR | |
|---|---|
DigiKey Part Number | 576-2774-2-ND - Tape & Reel (TR) 576-2774-1-ND - Cut Tape (CT) 576-2774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5232-3.3YD5-TR |
Description | IC REG LIN 3.3V 10MA TSOT-23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5232-3.3YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.3V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 25 | 10,84480 Kč | 271,12 Kč |
| 100 | 10,52990 Kč | 1 052,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,59353 Kč | 28 780,59 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

