

MIC5232-2.5YD5-TR | |
|---|---|
DigiKey Part Number | MIC5232-2.5YD5-TR-ND - Tape & Reel (TR) MIC5232-2.5YD5-CT-ND - Cut Tape (CT) MIC5232-2.5YD5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5232-2.5YD5-TR |
Description | IC REG LIN 2.5V 10MA TSOT-23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5232-2.5YD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 55dB ~ 35dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 25 | 11,24840 Kč | 281,21 Kč |
| 100 | 10,93580 Kč | 1 093,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,93575 Kč | 32 807,25 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |

