


MIC5232-1.2YD5-TR | |
|---|---|
DigiKey Part Number | 576-1829-2-ND - Tape & Reel (TR) 576-1829-1-ND - Cut Tape (CT) 576-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5232-1.2YD5-TR |
Description | IC REG LIN 1.2V 10MA TSOT-23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5232-1.2YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.3V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 100 | 10,60190 Kč | 1 060,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65908 Kč | 28 977,24 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


