Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5225-3.0YM5-TR

DigiKey Part Number
576-2979-2-ND - Tape & Reel (TR)
576-2979-1-ND - Cut Tape (CT)
576-2979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5225-3.0YM5-TR
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5225-3.0YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 150mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
16V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
258,96800 Kč224,20 Kč
1008,61540 Kč861,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,92509 Kč23 775,27 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč