


MIC5219YMM-TR | |
|---|---|
DigiKey Part Number | MIC5219YMM-TR-ND - Tape & Reel (TR) MIC5219YMM-CT-ND - Cut Tape (CT) MIC5219YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5219YMM-TR |
Description | IC REG LIN POS ADJ 500MA 8-MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5219YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | Adjustable | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 25 | 27,50720 Kč | 687,68 Kč |
| 100 | 24,56770 Kč | 2 456,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,56774 Kč | 61 419,35 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


