


MIC5209YU-TR | |
|---|---|
DigiKey Part Number | MIC5209YU-TR-ND - Tape & Reel (TR) MIC5209YU-CT-ND - Cut Tape (CT) MIC5209YU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209YU-TR |
Description | IC REG LIN POS ADJ 500MA TO263-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209YU-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V, 2.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 25 | 35,03720 Kč | 875,93 Kč |
| 100 | 32,11750 Kč | 3 211,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 32,11747 Kč | 24 088,10 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

