


MIC5209-3.3YU | |
|---|---|
DigiKey Part Number | 576-2369-ND |
Manufacturer | |
Manufacturer Product Number | MIC5209-3.3YU |
Description | IC REG LINEAR 3.3V 500MA TO263-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-3.3YU Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 25 | 35,27680 Kč | 881,92 Kč |
| 100 | 32,33690 Kč | 3 233,69 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

