Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5201YM-TR

DigiKey Part Number
MIC5201YM-TR-ND - Tape & Reel (TR)
MIC5201YM-CT-ND - Cut Tape (CT)
MIC5201YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5201YM-TR
Description
IC REG LIN POS ADJ 150MA 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5201YM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
400 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
75dB (100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 85°C (TJ)
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.242V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.4V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
2519,81280 Kč495,32 Kč
10018,14430 Kč1 814,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,14428 Kč45 360,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč