8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5015YM

DigiKey Part Number
576-1235-ND
Manufacturer
Manufacturer Product Number
MIC5015YM
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5015YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
2.75V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
2550,40880 Kč1 260,22 Kč
10045,82600 Kč4 582,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč