


MIC49300-1.2WR | |
|---|---|
DigiKey Part Number | 576-1811-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC49300-1.2WR |
Description | IC REG LINEAR 1.2V 3A 5-SPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49300-1.2WR Models |
Category | Voltage Dropout (Max) 0.4V @ 3A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6.5V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 25 | 96,59080 Kč | 2 414,77 Kč |
| 100 | 87,98160 Kč | 8 798,16 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |



