
MIC4575-5.0WU-TR | |
---|---|
DigiKey Part Number | 576-1549-2-ND - Tape & Reel (TR) 576-1549-1-ND - Cut Tape (CT) 576-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4575-5.0WU-TR |
Description | IC REG BUCK BST 5V 1.7A TO263-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.7A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC4575-5.0WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,99000 Kč | 89,99 Kč |
25 | 74,77960 Kč | 1 869,49 Kč |
100 | 68,11410 Kč | 6 811,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 68,11437 Kč | 51 085,78 Kč |
Unit Price without VAT: | 89,99000 Kč |
---|---|
Unit Price with VAT: | 108,88790 Kč |