MIC4469ZWM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1 269
Unit Price: 111,50000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 5 350
Unit Price: 111,50000 Kč
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4469ZWM

DigiKey Part Number
576-2337-ND
Manufacturer
Manufacturer Product Number
MIC4469ZWM
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4469ZWM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
14ns, 13ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers
4
Supplier Device Package
16-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4469COEMicrochip Technology1 269TC4469COE-ND111,50000 KčDirect
TC4469COE713Microchip Technology5 350150-TC4469COE713CT-ND111,50000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14180,42234 Kč11 339,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,42234 Kč
Unit Price with VAT:97,31103 Kč