
MIC4451YM | |
|---|---|
DigiKey Part Number | 576-1208-ND |
Manufacturer | |
Manufacturer Product Number | MIC4451YM |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4451YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 12A, 12A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 24ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,28000 Kč | 52,28 Kč |
| 25 | 43,53480 Kč | 1 088,37 Kč |
| 100 | 39,57700 Kč | 3 957,70 Kč |
| Unit Price without VAT: | 52,28000 Kč |
|---|---|
| Unit Price with VAT: | 63,25880 Kč |


