Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4427YN

DigiKey Part Number
576-1205-ND
Manufacturer
Manufacturer Product Number
MIC4427YN
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC4427YN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 29ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4427AVPAMicrochip Technology5TC4427AVPA-ND45,99000 KčSimilar
MAX4427EPA+Analog Devices Inc./Maxim Integrated65MAX4427EPA+-ND243,79000 KčSimilar
TSC427CPA+Analog Devices Inc./Maxim Integrated14TSC427CPA+-ND274,86000 KčSimilar
UCC27324PTexas Instruments3 185296-12533-5-ND51,24000 KčSimilar
UCC27424PTexas Instruments2 828296-15869-5-ND35,07000 KčSimilar
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
2530,44720 Kč761,18 Kč
10027,50740 Kč2 750,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč