
MIC4422AYN | |
|---|---|
DigiKey Part Number | 576-2319-ND |
Manufacturer | |
Manufacturer Product Number | MIC4422AYN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4422AYN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 24ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 25 | 57,95440 Kč | 1 448,86 Kč |
| 100 | 52,49500 Kč | 5 249,50 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |



