
MIC4420ZM | |
|---|---|
DigiKey Part Number | 576-1191-ND |
Manufacturer | |
Manufacturer Product Number | MIC4420ZM |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4420ZM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4432COA | Microchip Technology | 74 | TC4432COA-ND | 23,39000 Kč | Similar |
| TC4432EOA | Microchip Technology | 426 | TC4432EOA-ND | 24,35000 Kč | Similar |
| TC4432EOA713 | Microchip Technology | 7 172 | TC4432EOA713CT-ND | 24,35000 Kč | Similar |
| EL7104CSZ | Renesas Electronics Corporation | 2 | EL7104CSZ-ND | 46,60000 Kč | Similar |
| EL7104CSZ-T7 | Renesas Electronics Corporation | 1 057 | EL7104CSZ-T7CT-ND | 42,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 100 | 27,92730 Kč | 2 792,73 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


