
MIC4414YFT-T5 | |
|---|---|
DigiKey Part Number | 576-4100-2-ND - Tape & Reel (TR) 576-4100-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC4414YFT-T5 |
Description | IC GATE DRVR LOW-SIDE 4TQFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 4-TQFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4414YFT-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UQFN | |
Supplier Device Package | 4-TQFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 100 | 18,68820 Kč | 1 868,82 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


