Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4101YM

DigiKey Part Number
576-3508-5-ND
Manufacturer
Manufacturer Product Number
MIC4101YM
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4101YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
118 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
400ns, 400ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
9V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
2527,32080 Kč683,02 Kč
10024,81800 Kč2 481,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč